Part Details for MPQ3367GF-AEC1-P by Monolithic Power Systems
Overview of MPQ3367GF-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ3367GF-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0422
|
Newark | Wled Driver, Boost, 2.2Mhz, Tssop-Ep-28, Topology:Boost, Input Voltage Min:3.5V, Input Voltage Max:36V, Output Voltage Max:-, Output Current Max:150Ma, Switching Frequency Typ:2.2Mhz, Ic Mounting:Surface Mount, No. Of Pins:28Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ3367GF-AEC1-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$3.0600 / $6.2500 | Buy Now |
DISTI #
1589-MPQ3367GF-AEC1-PTR-ND
|
DigiKey | 6 CHANNELS, MAX.150MA/CH,BOOST W Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4179 / $3.0179 | Buy Now |
DISTI #
MPQ3367GF-AEC1-P
|
Avnet Americas | LED Driver with 15000:1 Dimming Ratio and I2C 6-Channel 150mA/Channel Boost 3.5V to 36V Automotive 28-Pin TSSOP-EP - Tape and Reel (Alt: MPQ3367GF-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.6100 / $3.1500 | Buy Now |
DISTI #
946-MPQ3367GF-AEC1-P
|
Mouser Electronics | LED Lighting Drivers 6 Channels, Max.150mA/Ch,Boost WLED Driver With 15000:1 Dim Ratio and I2C | 0 |
|
$2.4100 / $4.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.2500 | Buy Now |
DISTI #
MPQ3367GF-AEC1-P
|
Avnet Americas | LED Driver with 15000:1 Dimming Ratio and I2C 6-Channel 150mA/Channel Boost 3.5V to 36V Automotive 28-Pin TSSOP-EP - Tape and Reel (Alt: MPQ3367GF-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.6100 / $3.1500 | Buy Now |
Part Details for MPQ3367GF-AEC1-P
MPQ3367GF-AEC1-P CAD Models
MPQ3367GF-AEC1-P Part Data Attributes:
|
MPQ3367GF-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ3367GF-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |