Part Details for MPQ3452DL-AEC1-LF-P by Monolithic Power Systems
Overview of MPQ3452DL-AEC1-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ3452DL-AEC1-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2404
|
Newark | Dc/Dc Conv, 3.1V To 22V, 3A, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ3452DL-AEC1-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 485 |
|
$4.0900 / $5.6400 | Buy Now |
DISTI #
1589-MPQ3452DL-AEC1-LF-PCT-ND
|
DigiKey | IC REG BOOST ADJ 3A 14QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
463 In Stock |
|
$2.3125 / $4.9500 | Buy Now |
DISTI #
MPQ3452DL-AEC1-LF-
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.1 to 22 V in, 3.1 to 22 V /3 A, QFN-14 - Tape and Reel (Alt: MPQ3452DL-AEC1-LF-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.6825 / $3.2375 | Buy Now |
DISTI #
946-MPQ3452DLAEC1-P
|
Mouser Electronics | Switching Voltage Regulators 3A, 22V Boost Converter with Programmable Switching Frequency RoHS: Compliant | 884 |
|
$2.4700 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$2.3200 | Buy Now |
Part Details for MPQ3452DL-AEC1-LF-P
MPQ3452DL-AEC1-LF-P CAD Models
MPQ3452DL-AEC1-LF-P Part Data Attributes
|
MPQ3452DL-AEC1-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ3452DL-AEC1-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |