Part Details for MPQ3910AGK-AEC1-P by Monolithic Power Systems
Overview of MPQ3910AGK-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ3910AGK-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1149
|
Newark | Pwm Controller, 400Khz, -40 To 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ3910AGK-AEC1-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 402 |
|
$3.4400 / $5.9300 | Buy Now |
DISTI #
1589-MPQ3910AGK-AEC1-PCT-ND
|
DigiKey | 35V, BOOST PWM CONTROLLER WITH C Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
MPQ3910AGK-AEC1-P
|
Avnet Americas | Current Mode PWM Controller 5V to 35V 10-Pin MSOP - Tape and Reel (Alt: MPQ3910AGK-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8275 / $3.4125 | Buy Now |
DISTI #
946-MPQ3910AGKAEC1-P
|
Mouser Electronics | Switching Voltage Regulators Peak-Current Mode, Boost PWM Controllerwith Programmable Frequency,External Soft Start, and Light-Load Operation RoHS: Compliant | 1526 |
|
$2.6000 / $5.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.4400 | Buy Now |
DISTI #
MPQ3910AGK-AEC1-P
|
Avnet Americas | Current Mode PWM Controller 5V to 35V 10-Pin MSOP - Tape and Reel (Alt: MPQ3910AGK-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.8275 / $3.4125 | Buy Now |
Part Details for MPQ3910AGK-AEC1-P
MPQ3910AGK-AEC1-P CAD Models
MPQ3910AGK-AEC1-P Part Data Attributes:
|
MPQ3910AGK-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ3910AGK-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |