Part Details for MPQ4276AGU-AEC1-P by Monolithic Power Systems
Overview of MPQ4276AGU-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4276AGU-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4276AGU-AEC1-PCT-ND
|
DigiKey | 36V, 6A, CONFIGURABLE FREQUENCY Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
MPQ4276AGU-AEC1-P
|
Avnet Americas | Converter DC to DC Single Synchronous Step Down 6V to 36V 26-Pin QFN T/R - Tape and Reel (Alt: MPQ4276AGU-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1900 / $3.8500 | Buy Now |
DISTI #
946-MPQ4276AGUAEC1P
|
Mouser Electronics | Switching Voltage Regulators 36V, 6A, Configurable Frequency BuckConverter with Dual USB Charging Ports and PFM Mode under Light Loads, AEC-Q100 RoHS: Compliant | 500 |
|
$2.9500 / $5.8800 | Buy Now |
DISTI #
MPQ4276AGU-AEC1-P
|
Avnet Americas | Converter DC to DC Single Synchronous Step Down 6V to 36V 26-Pin QFN T/R - Tape and Reel (Alt: MPQ4276AGU-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1900 / $3.8500 | Buy Now |