Part Details for MPQ4276AGU-AEC1-Z by Monolithic Power Systems
Overview of MPQ4276AGU-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4276AGU-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4276AGU-AEC1-Z-ND
|
DigiKey | 36V, 6A, CONFIGURABLE FREQUENCY Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5000 In Stock |
|
$2.5625 / $6.6700 | Buy Now |
DISTI #
MPQ4276AGU-AEC1-Z
|
Avnet Americas | MPSMPQ4276AGU-AEC1-Z AUTOMOTIVE GRADE ST - Tape and Reel (Alt: MPQ4276AGU-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2304 | Buy Now |
DISTI #
946-MPQ4276AGUAEC1Z
|
Mouser Electronics | Switching Voltage Regulators 36V, 6A, Configurable Frequency BuckConverter with Dual USB Charging Ports and PFM Mode under Light Loads, AEC-Q100 RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$2.5700 | Buy Now |