Part Details for MPQ4313GRE-33-AEC1-Z by Monolithic Power Systems
Overview of MPQ4313GRE-33-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MPQ4313GRE-33-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4313GRE-33-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK 3.3V 3A 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4965 In Stock |
|
$2.2500 / $3.3900 | Buy Now |
DISTI #
MPQ4313GRE-33-AEC1
|
Avnet Americas | DC-DC Switching Synchronous Step-Down Regulator, 3.3 V to 45 V in, 3.3 V out, 3 A out, WFQFN-20 - Tape and Reel (Alt: MPQ4313GRE-33-AEC1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.5200 / $3.2400 | Buy Now |
DISTI #
946-MPQ4313GRE3AEC1Z
|
Mouser Electronics | Switching Voltage Regulators 45V, 3A, Low IQ Synchronous Step-Down Converter with Frequency Spread Spectrum RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$2.2500 | Buy Now |
Part Details for MPQ4313GRE-33-AEC1-Z
MPQ4313GRE-33-AEC1-Z CAD Models
MPQ4313GRE-33-AEC1-Z Part Data Attributes
|
MPQ4313GRE-33-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4313GRE-33-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |