Part Details for MPQ4316AGRE-AEC1-Z by Monolithic Power Systems
Overview of MPQ4316AGRE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4316AGRE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4316AGRE-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7149 / $5.6200 | Buy Now |
DISTI #
MPQ4316AGRE-AEC1-Z
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 45V 20-Pin QFN T/R - Tape and Reel (Alt: MPQ4316AGRE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.9400 / $3.7800 | Buy Now |
DISTI #
946-MPQ4316AGREAEC1Z
|
Mouser Electronics | Switching Voltage Regulators 45V, 6A, Low-IQ, Synchronous Step-Down Converter with Frequency Spread Spectrum, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.6300 | Buy Now |
DISTI #
MPQ4316AGRE-AEC1-Z
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 45V 20-Pin QFN T/R - Tape and Reel (Alt: MPQ4316AGRE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.9400 / $3.7800 | Buy Now |
DISTI #
MPQ4316AGRE-AEC1-Z
|
Avnet Silica | Converter DC to DC Single Step Down 3.3V to 45V 20-Pin QFN T/R (Alt: MPQ4316AGRE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4205082
|
Farnell | DC/DC CONV, SYNC BUCK, 1MHZ, 150DEG C RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.7563 | Buy Now |
DISTI #
4205082RL
|
Farnell | DC/DC CONV, SYNC BUCK, 1MHZ, 150DEG C RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.7563 | Buy Now |
Part Details for MPQ4316AGRE-AEC1-Z
MPQ4316AGRE-AEC1-Z CAD Models
MPQ4316AGRE-AEC1-Z Part Data Attributes:
|
MPQ4316AGRE-AEC1-Z
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4316AGRE-AEC1-Z
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |