Part Details for MPQ4321GLE-AEC1-Z by Monolithic Power Systems
Overview of MPQ4321GLE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4321GLE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4321GLE-AEC1-ZTR-ND
|
DigiKey | IC REG 1A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$1.1292 | Buy Now |
DISTI #
MPQ4321GLE-AEC1-Z
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 42V 12-Pin QFN T/R - Tape and Reel (Alt: MPQ4321GLE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2040 / $1.5480 | Buy Now |
DISTI #
946-MPQ4321GLEAEC1Z
|
Mouser Electronics | Switching Voltage Regulators 42V Load Dump Tolerant, 1A, Ultra Compact RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0800 | Buy Now |
DISTI #
MPQ4321GLE-AEC1-Z
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 42V 12-Pin QFN T/R - Tape and Reel (Alt: MPQ4321GLE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2040 / $1.5480 | Buy Now |