Part Details for MPQ4423AGQ-AEC1-Z by Monolithic Power Systems
Overview of MPQ4423AGQ-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4423AGQ-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1791-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29459 In Stock |
|
$1.7125 / $2.5800 | Buy Now |
DISTI #
MPQ4423AGQ-AEC1-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 36V 8-Pin QFN T/R - Tape and Reel (Alt: MPQ4423AGQ-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9180 / $2.4660 | Buy Now |
DISTI #
946-MPQ4423AGQ-AEC1Z
|
Mouser Electronics | Switching Voltage Regulators 3A HE 36V Sync Step Down Converter RoHS: Compliant | 0 |
|
$1.7100 / $2.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7200 | Buy Now |
DISTI #
MPQ4423AGQ-AEC1-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 36V 8-Pin QFN T/R - Tape and Reel (Alt: MPQ4423AGQ-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9180 / $2.4660 | Buy Now |
DISTI #
MPQ4423AGQ-AEC1-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4V to 36V 8-Pin QFN T/R (Alt: MPQ4423AGQ-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 3A 8QFN | 7900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-QFN3x3 | 950 |
|
$2.4934 / $4.0170 | Buy Now |
|
LCSC | Step-down type Adjustable 800mV32.4V 4V36V 3A QFN-8(3x3) DC-DC Converters ROHS | 10 |
|
$3.2518 / $4.5301 | Buy Now |
Part Details for MPQ4423AGQ-AEC1-Z
MPQ4423AGQ-AEC1-Z CAD Models
MPQ4423AGQ-AEC1-Z Part Data Attributes:
|
MPQ4423AGQ-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4423AGQ-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 32.4 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |