Part Details for MPQ4423HGQ-AEC1-P by Monolithic Power Systems
Overview of MPQ4423HGQ-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4423HGQ-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3225
|
Newark | Dc/Dc Conv, Sync Buck, 410Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Output Current:3A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ4423HGQ-AEC1-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6200 / $4.6100 | Buy Now |
DISTI #
1589-1294-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8QFN Min Qty: 500 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9651 / $2.5484 | Buy Now |
DISTI #
MPQ4423HGQ-AEC1-P
|
Avnet Americas | High Efficiency 3A, 36V, Synchronous Step Down Converter Automotive - Tape and Reel (Alt: MPQ4423HGQ-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.2040 / $2.6600 | Buy Now |
DISTI #
946-MPQ4423HGQ-AEC1P
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade,High Efficiency 3A,true 36V,Synchronous Step Down Converter with AEC1 qualified RoHS: Compliant | 791 |
|
$2.0400 / $4.7100 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.0000 / $2.1100 | Buy Now |
DISTI #
MPQ4423HGQ-AEC1-P
|
Avnet Americas | High Efficiency 3A, 36V, Synchronous Step Down Converter Automotive - Tape and Reel (Alt: MPQ4423HGQ-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.2040 / $2.6600 | Buy Now |
DISTI #
MPQ4423HGQ-AEC1-P
|
Avnet Silica | High Efficiency 3A, 36V, Synchronous Step Down Converter Automotive (Alt: MPQ4423HGQ-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3358090RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 410KHZ, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.3347 / $3.1622 | Buy Now |
DISTI #
3358090
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 410KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3347 / $4.2925 | Buy Now |
DISTI #
3358090RL
|
Farnell | DC/DC CONV, SYNC BUCK, 410KHZ, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.1425 / $2.9945 | Buy Now |
Part Details for MPQ4423HGQ-AEC1-P
MPQ4423HGQ-AEC1-P CAD Models
MPQ4423HGQ-AEC1-P Part Data Attributes:
|
MPQ4423HGQ-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4423HGQ-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |