MPQ4425AGQBE-AEC1
Monolithic Power Systems
Description: LED Driver,

Overview of MPQ4425AGQBE-AEC1 by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MPQ4425AGQBE-AEC1 by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
Symmetry Electronics Automotive Grade. 1.5A, 36V,Synchronous Step Down LED Driver, Wettable Flank package. Min Qty: 1 0
  • 1 $3.1300
  • 20 $2.8900
  • 50 $2.6900
  • 500 $2.5100
$2.5100 / $3.1300 Buy Now

CAD Models for MPQ4425AGQBE-AEC1 by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPQ4425AGQBE-AEC1 by Monolithic Power Systems

MPQ4425AGQBE-AEC1
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
QFN-13
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-12-03
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-XQCC-N13
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
2
Number of Terminals
13
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC13,.1X.12(UNSPEC)
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max
36 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
QUAD
Width
2.5 mm
Want to compare parts?
  1. MPQ4425AGQBE-AEC1
    Monolithic Power Systems
    LED Driver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPQ4425AGQBE-AEC1 by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPQ4425AGQBE-AEC1 by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MPQ4425AGQBE-AEC1 would you like to use for your alert(s)?
  • Please alert me when MPQ4425AGQBE-AEC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPQ4425AGQBE-AEC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPQ4425AGQBE-AEC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPQ4425AGQBE-AEC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPQ4425AGQBE-AEC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPQ4425AGQBE-AEC1 by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: