Part Details for MPQ4425BGQBE-AEC1-P by Monolithic Power Systems
Overview of MPQ4425BGQBE-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4425BGQBE-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7547
|
Newark | Led Driver, Aec-Q100, 400Khz, Qfn-13, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Output Voltage Max:-, Output Current Max:1.5A, Switching Frequency Typ:400Khz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ4425BGQBE-AEC1-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 997 |
|
$4.1400 / $5.7200 | Buy Now |
DISTI #
1589-MPQ4425BGQBE-AEC1-PCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.5A 13QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1485 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
MPQ4425BGQBE-AEC1-P
|
Avnet Americas | LED Driver, AEC-Q100, Synchronous Buck, Step Down, 1 Output, 4 to 36 Vin, 1.5 A, 400kHz, QFN-13 - Tape and Reel (Alt: MPQ4425BGQBE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.7260 / $3.2900 | Buy Now |
DISTI #
946-MP4425BGQBEAEC1P
|
Mouser Electronics | LED Lighting Drivers Automotive Grade. 1.5A, 36V,Synchronous Step Down LED Driver, Wettable Flank package. RoHS: Compliant | 0 |
|
$2.5200 / $5.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.3500 | Buy Now |
DISTI #
MPQ4425BGQBE-AEC1-P
|
Avnet Americas | LED Driver, AEC-Q100, Synchronous Buck, Step Down, 1 Output, 4 to 36 Vin, 1.5 A, 400kHz, QFN-13 - Tape and Reel (Alt: MPQ4425BGQBE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.7260 / $3.2900 | Buy Now |
DISTI #
3650409
|
element14 Asia-Pacific | LED DRIVER, SYNC BUCK, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 997 |
|
$3.4400 / $4.9302 | Buy Now |
DISTI #
3650409RL
|
element14 Asia-Pacific | LED DRIVER, SYNC BUCK, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 997 |
|
$3.4400 / $3.6328 | Buy Now |
DISTI #
3650409
|
Farnell | LED DRIVER, SYNC BUCK, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 997 |
|
$2.1195 / $3.3811 | Buy Now |
DISTI #
3650409RL
|
Farnell | LED DRIVER, SYNC BUCK, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 997 |
|
$2.1195 / $2.2457 | Buy Now |
Part Details for MPQ4425BGQBE-AEC1-P
MPQ4425BGQBE-AEC1-P CAD Models
MPQ4425BGQBE-AEC1-P Part Data Attributes:
|
MPQ4425BGQBE-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4425BGQBE-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |