Part Details for MPQ4430GLE-38-AEC1-P by Monolithic Power Systems
Overview of MPQ4430GLE-38-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4430GLE-38-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4430GLE-38-AEC1-PTR-ND
|
DigiKey | IC REG BUCK 3.8V 3.5A 16QFN Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 / $2.6507 | Buy Now |
DISTI #
MPQ4430GLE-38-AEC1
|
Avnet Americas | Converter DC to DC Synchronous Step-Down 3.3V to 36V 3.5A 16-Pin QFN Automotive - Tape and Reel (Alt: MPQ4430GLE-38-AEC1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.0454 | Buy Now |
DISTI #
946-MPQ4430GLE38-1P
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade, 36V, 3.5A, Low Iq Synchronous Step-Down Converter with Wettable Flank RoHS: Compliant | 0 |
|
$2.5200 / $3.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$2.3500 | Buy Now |