Part Details for MPQ4431GL-AEC1-Z by Monolithic Power Systems
Overview of MPQ4431GL-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ4431GL-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4431GL-AEC1-Z-ND
|
DigiKey | IC REG 1A 16QFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8358 | Buy Now |
DISTI #
MPQ4431GL-AEC1-Z
|
Avnet Americas | Synchronous Step-Down Converter Low Quiescent Current 36V 1A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ4431GL-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $2.5560 | Buy Now |
DISTI #
MPQ4431GL-AEC1-Z
|
Avnet Americas | Synchronous Step-Down Converter Low Quiescent Current 36V 1A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ4431GL-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $2.5560 | Buy Now |
DISTI #
946-MPQ4431GL-AEC1-Z
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade,36V, 1A, Low Iq Synchronous Step-Down Converter. RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7800 | Buy Now |
DISTI #
MPQ4431GL-AEC1-Z
|
Avnet Americas | Synchronous Step-Down Converter Low Quiescent Current 36V 1A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ4431GL-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $2.5560 | Buy Now |
DISTI #
MPQ4431GL-AEC1-Z
|
Avnet Americas | Synchronous Step-Down Converter Low Quiescent Current 36V 1A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ4431GL-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $2.5560 | Buy Now |
DISTI #
MPQ4431GL-AEC1-Z
|
Avnet Silica | Synchronous Step-Down Converter Low Quiescent Current 36V 1A 16-Pin QFN T/R (Alt: MPQ4431GL-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4431GL-AEC1-Z
MPQ4431GL-AEC1-Z CAD Models
MPQ4431GL-AEC1-Z Part Data Attributes:
|
MPQ4431GL-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4431GL-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |