Part Details for MPQ4475GR-E-AEC1-Z by Monolithic Power Systems
Overview of MPQ4475GR-E-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ4475GR-E-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4475GR-E-AEC1-ZTR-ND
|
DigiKey | IC REG BUCK 5V 2.5A 25QFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1331 | Buy Now |
DISTI #
MPQ4475GR-E-AEC1-Z
|
Avnet Americas | 36V,2.5A,Frequency Selectable,Step-Down Converter with Single USB Charging Port AEC-Q100 Qualified - Tape and Reel (Alt: MPQ4475GR-E-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $2.9700 | Buy Now |
DISTI #
946-MPQ4475GREAEC1-Z
|
Mouser Electronics | Switching Voltage Regulators 36V,2.5A,Frequency Selectable,Step-Down Converter with Single USB Charging Port AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.0700 | Buy Now |
DISTI #
MPQ4475GR-E-AEC1-Z
|
Avnet Americas | 36V,2.5A,Frequency Selectable,Step-Down Converter with Single USB Charging Port AEC-Q100 Qualified - Tape and Reel (Alt: MPQ4475GR-E-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $2.9700 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureQFN-25 | 950 |
|
$3.0320 / $4.9404 | Buy Now |
Part Details for MPQ4475GR-E-AEC1-Z
MPQ4475GR-E-AEC1-Z CAD Models
MPQ4475GR-E-AEC1-Z Part Data Attributes:
|
MPQ4475GR-E-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4475GR-E-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2019-05-16 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBCC-N25 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5.05 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 420 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 4 mm |