There are no models available for this part yet.
Overview of MPQ4481GU-FD-AEC1 by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ4481GU-FD-AEC1 by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Symmetry Electronics | 36V, 3A, Step-Down Converter with Programmable Frequency and Spread Spectrum with 450kHz, Single USB Charging Port Min Qty: 1 | 0 |
|
$2.1500 / $2.6800 | Buy Now |
CAD Models for MPQ4481GU-FD-AEC1 by Monolithic Power Systems
Part Data Attributes for MPQ4481GU-FD-AEC1 by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
QFN-26
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-07-25
|
Additional Feature
|
ALSO AVAILABLE IN 5.17 AND 5.3 V OUTPUTS
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
6 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-XBCC-N26
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
26
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
9.5 A
|
Output Voltage-Max
|
5.202 V
|
Output Voltage-Min
|
4.998 V
|
Output Voltage-Nom
|
5.1 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VBCC
|
Package Equivalence Code
|
LCC26(UNSPEC)
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
1.7 mA
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2600 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Width
|
5 mm
|
Alternate Parts for MPQ4481GU-FD-AEC1
This table gives cross-reference parts and alternative options found for MPQ4481GU-FD-AEC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ4481GU-FD-AEC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ4481GU-FD-AEC1-Z | Switching Regulator, | Monolithic Power Systems | MPQ4481GU-FD-AEC1 vs MPQ4481GU-FD-AEC1-Z |
LM61495RPHR | 10-A buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 | Texas Instruments | MPQ4481GU-FD-AEC1 vs LM61495RPHR |
LM61495Q3RPHRQ1 | 10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 | Texas Instruments | MPQ4481GU-FD-AEC1 vs LM61495Q3RPHRQ1 |
LM61495Q5RPHRQ1 | 10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 | Texas Instruments | MPQ4481GU-FD-AEC1 vs LM61495Q5RPHRQ1 |
LM61495QRPHRQ1 | 10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 | Texas Instruments | MPQ4481GU-FD-AEC1 vs LM61495QRPHRQ1 |