Part Details for MPQ4488BGU-AEC1-Z by Monolithic Power Systems
Overview of MPQ4488BGU-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ4488BGU-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4488BGU-AEC1-ZCT-ND
|
DigiKey | 36V, 6A, STEP-DOWN CONVERTER WIT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4360 In Stock |
|
$2.0814 / $4.3100 | Buy Now |
DISTI #
MPQ4488BGU-AEC1-Z
|
Avnet Americas | 36V, 6A, BUCK CONVERTER WITH DUAL USB CHARGING PORTS FOR AUTOMOTIVE, PASSES APPLE MFI R33 CERTIFICATION TEST - Tape and Reel (Alt: MPQ4488BGU-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2540 / $2.8980 | Buy Now |
DISTI #
946-MPQ4488BGU-1Z
|
Mouser Electronics | Switching Voltage Regulators 36V, 6A, Step-Down Converter with Programmable Frequency, Spread Spectrum Dual USB Charging Ports, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.0200 | Buy Now |
DISTI #
MPQ4488BGU-AEC1-Z
|
Avnet Americas | 36V, 6A, BUCK CONVERTER WITH DUAL USB CHARGING PORTS FOR AUTOMOTIVE, PASSES APPLE MFI R33 CERTIFICATION TEST - Tape and Reel (Alt: MPQ4488BGU-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2540 / $2.8980 | Buy Now |
Part Details for MPQ4488BGU-AEC1-Z
MPQ4488BGU-AEC1-Z CAD Models
MPQ4488BGU-AEC1-Z Part Data Attributes:
|
MPQ4488BGU-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4488BGU-AEC1-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 6A, 2600kHz Switching Freq-Max, QFN-26
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-26 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | IT ALSO HAS 5.1 AND 5.17V OUTPUT VOLTAGE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N26 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.406 V | |
Output Voltage-Min | 5.194 V | |
Output Voltage-Nom | 5.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC26(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 5 mm |