Part Details for MPQ4488GU-FD-AEC1-Z by Monolithic Power Systems
Overview of MPQ4488GU-FD-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ4488GU-FD-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4488GU-FD-AEC1-Z-ND
|
DigiKey | IC REG BUCK 6A 26QFN Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPQ4488GU-FD-AEC1-
|
Avnet Americas | Step-Down Converter with Programmable Frequency and Spread Spectrum 6A Dual Output 23-Pin UQFN T/R - Tape and Reel (Alt: MPQ4488GU-FD-AEC1-) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPQ4488GU-FD-AEC1-Z
|
Avnet Silica | Step-Down Converter with Programmable Frequency and Spread Spectrum 6A Dual Output 23-Pin UQFN T/R (Alt: MPQ4488GU-FD-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
Part Details for MPQ4488GU-FD-AEC1-Z
MPQ4488GU-FD-AEC1-Z CAD Models
MPQ4488GU-FD-AEC1-Z Part Data Attributes
|
MPQ4488GU-FD-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4488GU-FD-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |