Part Details for MPQ4488TGU-AEC1-Z by Monolithic Power Systems
Overview of MPQ4488TGU-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ4488TGU-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4488TGU-AEC1-Z
|
Avnet Americas | - Tape and Reel (Alt: MPQ4488TGU-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2806 | Buy Now |
DISTI #
946-MPQ4488TGUAEC1Z
|
Mouser Electronics | Switching Voltage Regulators NRFND: For new designs, recommended MPQ4488BGU-AEC1Z/MPQ4488BGU-FD-AEC1Z RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$2.5700 | Buy Now |
DISTI #
MPQ4488TGU-AEC1-Z
|
Avnet Silica | (Alt: MPQ4488TGU-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4488TGU-AEC1-Z
MPQ4488TGU-AEC1-Z CAD Models
MPQ4488TGU-AEC1-Z Part Data Attributes
|
MPQ4488TGU-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4488TGU-AEC1-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 6A, 2600kHz Switching Freq-Max, QFN-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2019-07-08 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N26 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC26(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MPQ4488TGU-AEC1-Z
This table gives cross-reference parts and alternative options found for MPQ4488TGU-AEC1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ4488TGU-AEC1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ4488TGU-AEC1 | Switching Regulator, Current-mode, 6A, 2600kHz Switching Freq-Max, QFN-26 | Monolithic Power Systems | MPQ4488TGU-AEC1-Z vs MPQ4488TGU-AEC1 |
TPS543620RPYR | 4-V to 18-V input, advanced current mode, 6-A synchronous SWIFT™ step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | MPQ4488TGU-AEC1-Z vs TPS543620RPYR |