Part Details for MPQ4491MGRE-AEC1-P by Monolithic Power Systems
Overview of MPQ4491MGRE-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4491MGRE-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4491MGRE-AEC1-P-ND
|
DigiKey | IC REG BUCK 5V 2.5A 25QFN Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.2500 / $2.5506 | Buy Now |
DISTI #
MPQ4491MGRE-AEC1-P
|
Avnet Americas | Smart Single USB Charging Port Power Converter for Automotiv - Tape and Reel (Alt: MPQ4491MGRE-AEC1-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPQ4491MGRE-AEC1-P
|
Avnet Silica | (Alt: MPQ4491MGRE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4491MGRE-AEC1-P
MPQ4491MGRE-AEC1-P CAD Models
MPQ4491MGRE-AEC1-P Part Data Attributes
|
MPQ4491MGRE-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4491MGRE-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |