Part Details for MPQ4560DN-LF-Z by Monolithic Power Systems
Overview of MPQ4560DN-LF-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ4560DN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4560DN-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1224 | Buy Now |
DISTI #
MPQ4560DN-LF-Z
|
Avnet Americas | 2A, 2MHz, 55V Step-Down Converter, Industrial - Tape and Reel (Alt: MPQ4560DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2120 / $2.8440 | Buy Now |
DISTI #
946-MPQ4560DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 2A 2MHz 55V Step Down Converter RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
Future Electronics | Industrial Grade, 2A, 2MHz, 55V Step-Down Converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
DISTI #
MPQ4560DN-LF-Z
|
Avnet Americas | 2A, 2MHz, 55V Step-Down Converter, Industrial - Tape and Reel (Alt: MPQ4560DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2120 / $2.8440 | Buy Now |
DISTI #
MPQ4560DN-LF-Z
|
Avnet Americas | 2A, 2MHz, 55V Step-Down Converter, Industrial - Tape and Reel (Alt: MPQ4560DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2120 / $2.8440 | Buy Now |
DISTI #
MPQ4560DN-LF-Z
|
Avnet Silica | 2A, 2MHz, 55V Step-Down Converter, Industrial (Alt: MPQ4560DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4560DN-LF-Z
MPQ4560DN-LF-Z CAD Models
MPQ4560DN-LF-Z Part Data Attributes
|
MPQ4560DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4560DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4.7A, 2000kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HLSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8V TO 52V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |