Part Details for MPQ4570GF-AEC1 by Monolithic Power Systems
Overview of MPQ4570GF-AEC1 by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4570GF-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1315-5-ND
|
DigiKey | IC REG BUCK ADJ 3A 20TSSOP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Symmetry Electronics | 3A,4.5V-55V Input,Frequency Programmable,Synchronous Step-Down Converter with AEC-Q100 qualified Min Qty: 1 | 0 |
|
$2.1800 | Buy Now |
Part Details for MPQ4570GF-AEC1
MPQ4570GF-AEC1 CAD Models
MPQ4570GF-AEC1 Part Data Attributes:
|
MPQ4570GF-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4570GF-AEC1
Monolithic Power Systems
Switching Regulator, Current-mode, 7.5A, 640kHz Switching Freq-Max, PDSO20, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 1 V TO 49.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 640 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MPQ4570GF-AEC1
This table gives cross-reference parts and alternative options found for MPQ4570GF-AEC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ4570GF-AEC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4570GF-Z | Switching Regulator, Current-mode, 7.5A, 640kHz Switching Freq-Max, PDSO20, TSSOP-20 | Monolithic Power Systems | MPQ4570GF-AEC1 vs MP4570GF-Z |
MP4570GF | Switching Regulator, Current-mode, 7.5A, 640kHz Switching Freq-Max, PDSO20, TSSOP-20 | Monolithic Power Systems | MPQ4570GF-AEC1 vs MP4570GF |