Part Details for MPQ4572GQBE-AEC1-Z by Monolithic Power Systems
Overview of MPQ4572GQBE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPQ4572GQBE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4572GQBE-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 12QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
436 In Stock |
|
$2.2107 / $4.5800 | Buy Now |
DISTI #
MPQ4572GQBE-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5-60 V in, 1-54 V / 2 A out, QFN-12 - Tape and Reel (Alt: MPQ4572GQBE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3940 / $3.0780 | Buy Now |
DISTI #
946-MPQ4572GQBEAEC1Z
|
Mouser Electronics | Switching Voltage Regulators High-Efficiency, 2A, 60V Fully Integrated Synchronous Buck Converter RoHS: Compliant | 4966 |
|
$2.2100 / $4.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.1400 | Buy Now |
DISTI #
MPQ4572GQBE-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5-60 V in, 1-54 V / 2 A out, QFN-12 - Tape and Reel (Alt: MPQ4572GQBE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3940 / $3.0780 | Buy Now |
DISTI #
MPQ4572GQBE-AEC1-Z
|
Avnet Silica | DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5-60 V in, 1-54 V / 2 A out, QFN-12 (Alt: MPQ4572GQBE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3587043
|
Farnell | DC/DC CONV, SYNC BUCK, 2.2MHZ, 150DEG C RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.2286 | Buy Now |
|
LCSC | Step-down type Adjustable 1V54V 2A 4.5V60V QFN-12(2.5x3) DC-DC Converters ROHS | 10 |
|
$3.9815 / $4.2010 | Buy Now |
Part Details for MPQ4572GQBE-AEC1-Z
MPQ4572GQBE-AEC1-Z CAD Models
MPQ4572GQBE-AEC1-Z Part Data Attributes:
|
MPQ4572GQBE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4572GQBE-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |