There are no models available for this part yet.
Overview of MPQ4573GQBE-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ4573GQBE-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MPQ4573GQBE-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 12QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4626 In Stock |
|
$1.9750 / $5.4800 | Buy Now | |
DISTI #
MPQ4573GQBE-Z
|
Avnet Americas | Converter DC to DC Single Step-Down 4.5V to 60V 12-Pin QFN - Tape and Reel (Alt: MPQ4573GQBE-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7577 | Buy Now | |
DISTI #
946-MPQ4573GQBE-Z
|
Mouser Electronics | Switching Voltage Regulators 60V, 2.5A, Fully Integrated, High-Efficiency,Synchronous Step-Down Converter, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$1.9700 / $4.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$1.9800 | Buy Now | ||
DISTI #
MPQ4573GQBE-Z
|
Avnet Silica | Converter DC to DC Single Step-Down 4.5V to 60V 12-Pin QFN (Alt: MPQ4573GQBE-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MPQ4573GQBE-Z by Monolithic Power Systems
Part Data Attributes for MPQ4573GQBE-Z by Monolithic Power Systems
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
Matte Tin (Sn)
|