Part Details for MPQ6519GR-AEC1-P by Monolithic Power Systems
Overview of MPQ6519GR-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ6519GR-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8902
|
Newark | H-Bridge Current Regulator, Qfn-19, Ic Case/Package:Qfn, No. Of Pins:19 Pin, Product Range:-, Current Regulator Case Style:Qfn, Forward Current If:-, Forward Current If(Av):-, Forward Voltage:-, Power Dissipation Pd:2.8W Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ6519GR-AEC1-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 496 |
|
$2.6600 / $3.2100 | Buy Now |
DISTI #
1589-MPQ6519GR-AEC1-PCT-ND
|
DigiKey | IC CURRENT REGULATOR 2% 19QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9909 / $4.1200 | Buy Now |
DISTI #
MPQ6519GR-AEC1-P
|
Avnet Americas | Current Regulator, AEC-Q100, H-Bridge, 2.8 W, QFN-19 - Tape and Reel (Alt: MPQ6519GR-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.2330 / $2.6950 | Buy Now |
DISTI #
946-MPQ6519GR-AEC1-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3V to 28V, 5A, H-Bridge Current Regulator, AEC-Q100 Qualified RoHS: Compliant | 646 |
|
$2.0600 / $4.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.9300 | Buy Now |
DISTI #
MPQ6519GR-AEC1-P
|
Avnet Americas | Current Regulator, AEC-Q100, H-Bridge, 2.8 W, QFN-19 - Tape and Reel (Alt: MPQ6519GR-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.2330 / $2.6950 | Buy Now |
DISTI #
3879411RL
|
element14 Asia-Pacific | CURRENT REGULATOR, AEC-Q100, QFN-19 RoHS: Compliant Min Qty: 100 Container: Reel | 496 |
|
$2.4235 / $3.0146 | Buy Now |
DISTI #
3879411
|
element14 Asia-Pacific | CURRENT REGULATOR, AEC-Q100, QFN-19 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 496 |
|
$2.4235 / $4.0786 | Buy Now |
DISTI #
3879411
|
Farnell | CURRENT REGULATOR, AEC-Q100, QFN-19 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 496 |
|
$2.1346 / $3.7042 | Buy Now |
DISTI #
3879411RL
|
Farnell | CURRENT REGULATOR, AEC-Q100, QFN-19 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 496 |
|
$2.1346 / $2.5867 | Buy Now |
Part Details for MPQ6519GR-AEC1-P
MPQ6519GR-AEC1-P CAD Models
MPQ6519GR-AEC1-P Part Data Attributes:
|
MPQ6519GR-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ6519GR-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |