MPQ6519GR-AEC1-Z
Monolithic Power Systems
Description: Switching Regulator, 5A, 345kHz Switching Freq-Max, QFN-19

Overview of MPQ6519GR-AEC1-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for MPQ6519GR-AEC1-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 1589-MPQ6519GR-AEC1-ZCT-ND
DigiKey IC CURRENT REGULATOR 2% 19QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4606
In Stock
  • 1 $4.9800
  • 10 $3.3230
  • 25 $2.8920
  • 100 $2.4087
  • 250 $2.1740
  • 500 $2.0309
  • 1,000 $1.9120
  • 2,500 $1.7852
  • 5,000 $1.7375
$1.7375 / $4.9800 Buy Now
DISTI # MPQ6519GR-AEC1-Z
Avnet Americas Current Regulator, AEC-Q100, H-Bridge, 2.8 W, QFN-19 - Tape and Reel (Alt: MPQ6519GR-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 5,000 $1.5123
$1.5123 Buy Now
DISTI # 946-MPQ6519GR-AEC1-Z
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 3V to 28V, 5A, H-Bridge Current Regulator, AEC-Q100 Qualified RoHS: Compliant 0
  • 1 $4.3100
  • 10 $2.9300
  • 100 $2.4400
  • 250 $2.2000
  • 500 $2.0600
  • 1,000 $1.9400
  • 2,500 $1.8100
  • 5,000 $1.7900
$1.7900 / $4.3100 Order Now
Future Electronics Motor / Motion / Ignition Controllers Drivers 3V to 28V, 5A, H-Bridge Current RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 5,000 $1.7600
$1.7600 Buy Now
LCSC 5A 3V28V QFN-19(4x4) LED Drivers ROHS 10
  • 1 $4.1838
  • 100 $3.6278
  • 500 $3.0845
  • 1,000 $2.6086
  • 3,000 $2.4751
$2.4751 / $4.1838 Buy Now

CAD Models for MPQ6519GR-AEC1-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPQ6519GR-AEC1-Z by Monolithic Power Systems

MPQ6519GR-AEC1-Z
Monolithic Power Systems
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
QFN-19
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
3 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XQCC-N19
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
19
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC19,.16SQ(UNSPEC)
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
345 kHz
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. MPQ6519GR-AEC1-Z
    Monolithic Power Systems
    Switching Regulator, 5A, 345kHz Switching Freq-Max, QFN-19
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPQ6519GR-AEC1-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPQ6519GR-AEC1-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MPQ6519GR-AEC1-Z would you like to use for your alert(s)?
  • Please alert me when MPQ6519GR-AEC1-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPQ6519GR-AEC1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPQ6519GR-AEC1-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPQ6519GR-AEC1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPQ6519GR-AEC1-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPQ6519GR-AEC1-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: