Part Details for MPQ6523GR-AEC1-Z by Monolithic Power Systems
Overview of MPQ6523GR-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MPQ6523GR-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ6523GR-AEC1-ZCT-ND
|
DigiKey | TRIPLE HALF-BRIDGE MOTOR DRIVER Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
MPQ6523GR-AEC1-Z
|
Avnet Americas | 28V TRIPLE HALF-BRIDGE MOTOR DRIVER - Tape and Reel (Alt: MPQ6523GR-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9320 / $2.4840 | Buy Now |
DISTI #
946-MPQ6523GR-AEC1-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Triple Half-Bridge Motor Driver with Serial Input Control AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7300 | Buy Now |
DISTI #
MPQ6523GR-AEC1-Z
|
Avnet Americas | 28V TRIPLE HALF-BRIDGE MOTOR DRIVER - Tape and Reel (Alt: MPQ6523GR-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.9320 / $2.4840 | Buy Now |
Part Details for MPQ6523GR-AEC1-Z
MPQ6523GR-AEC1-Z CAD Models
MPQ6523GR-AEC1-Z Part Data Attributes:
|
MPQ6523GR-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ6523GR-AEC1-Z
Monolithic Power Systems
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |