-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3011
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:28Pins, Supply Voltage Min:5V, Supply Voltage Max:60V Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ6531GV-AEC1-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5400 / $4.4700 | Buy Now |
DISTI #
1589-MPQ6531GV-AEC1-ZCT-ND
|
DigiKey | 5V TO 60V, THREE-PHASE BRUSHLESS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8956 In Stock |
|
$1.9004 / $3.9300 | Buy Now |
DISTI #
MPQ6531GV-AEC1-Z
|
Avnet Americas | MPSMPQ6531GV-AEC1-Z - Tape and Reel (Alt: MPQ6531GV-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.0580 / $2.6460 | Buy Now |
DISTI #
946-MPQ6531GV-AEC1-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5V to 60V, Three-Phase Brushless DC Motor Pre-Driver,AEC-Q100 Qualified. RoHS: Compliant | 0 |
|
$1.9000 / $3.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.8400 | Buy Now |
DISTI #
MPQ6531GV-AEC1-Z
|
Avnet Americas | MPSMPQ6531GV-AEC1-Z - Tape and Reel (Alt: MPQ6531GV-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.0580 / $2.6460 | Buy Now |
DISTI #
MPQ6531GV-AEC1-Z
|
Avnet Silica | MPSMPQ6531GV-AEC1-Z (Alt: MPQ6531GV-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 20000 |
|
Buy Now | |
|
Chip1Cloud | 5V TO 60V, THREE-PHASE BRUSHLESS / High-Side Gate Driver IC Non-Inverting 28-QFN (4x5) | 6790 |
|
RFQ | |
DISTI #
3392515
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2615 / $4.1535 | Buy Now |
DISTI #
3392515RL
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.2615 / $3.0671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ6531GV-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ6531GV-AEC1-Z
Monolithic Power Systems
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVQCCN, LCC28,.16X.2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-03 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |