Part Details for MPQ6531GV-AEC1 by Monolithic Power Systems
Overview of MPQ6531GV-AEC1 by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ6531GV-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ6531GV-AEC1
|
Avnet Silica | MPSMPQ6531GV-AEC1 (Alt: MPQ6531GV-AEC1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 5V to 60V, Three-Phase Brushless DC Motor Pre-Driver,AEC-Q100 Qualified. Min Qty: 1 | 0 |
|
$2.1600 / $2.7000 | Buy Now |
Part Details for MPQ6531GV-AEC1
MPQ6531GV-AEC1 CAD Models
MPQ6531GV-AEC1 Part Data Attributes:
|
MPQ6531GV-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ6531GV-AEC1
Monolithic Power Systems
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-03 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |