Part Details for MPQ6532GVE-AEC1-P by Monolithic Power Systems
Overview of MPQ6532GVE-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ6532GVE-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5070
|
Newark | Motor Driver, -40 To 150 Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ6532GVE-AEC1-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 495 |
|
$3.6800 / $5.0800 | Buy Now |
DISTI #
1589-MPQ6532GVE-AEC1-PCT-ND
|
DigiKey | 5V TO 60V, THREE-PHASE BRUSHLESS Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
462 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
MPQ6532GVE-AEC1-P
|
Avnet Americas | Motor Driver, 3-Phase DC Brushless, 1 Output, 1 A, 3 V to 12 V, QFN-24, -40 °C to 150 °C - Tape and Reel (Alt: MPQ6532GVE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.4215 / $2.9225 | Buy Now |
DISTI #
946-MPQ6532GVEAEC1-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5V to 60V, Three-Phase Brushless DC Motor Pre-Driver, AEC-Q100 Qualified RoHS: Compliant | 873 |
|
$2.2300 / $4.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0900 | Buy Now |
DISTI #
MPQ6532GVE-AEC1-P
|
Avnet Americas | Motor Driver, 3-Phase DC Brushless, 1 Output, 1 A, 3 V to 12 V, QFN-24, -40 °C to 150 °C - Tape and Reel (Alt: MPQ6532GVE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.4215 / $2.9225 | Buy Now |
DISTI #
4009049
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 150 DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 495 |
|
$2.6903 / $4.7228 | Buy Now |
DISTI #
4009049RL
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 150 DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 495 |
|
$2.6903 / $3.4737 | Buy Now |
DISTI #
4009049RL
|
Farnell | MOTOR DRIVER, -40 TO 150 DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 495 |
|
$2.3478 / $3.3020 | Buy Now |
DISTI #
4009049
|
Farnell | MOTOR DRIVER, -40 TO 150 DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 495 |
|
$2.3478 / $5.0095 | Buy Now |
Part Details for MPQ6532GVE-AEC1-P
MPQ6532GVE-AEC1-P CAD Models
MPQ6532GVE-AEC1-P Part Data Attributes:
|
MPQ6532GVE-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ6532GVE-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |