Part Details for MPQ6532GVE-AEC1 by Monolithic Power Systems
Overview of MPQ6532GVE-AEC1 by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ6532GVE-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 5V to 60V, Three-Phase Brushless DC Motor Pre-Driver, AEC-Q100 Qualified Min Qty: 1 | 0 |
|
$2.2300 / $2.7800 | Buy Now |
Part Details for MPQ6532GVE-AEC1
MPQ6532GVE-AEC1 CAD Models
MPQ6532GVE-AEC1 Part Data Attributes:
|
MPQ6532GVE-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ6532GVE-AEC1
Monolithic Power Systems
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Terminal Finish | MATTE TIN |