Part Details for MPQ6541GQKTE-AEC1-P by Monolithic Power Systems
Overview of MPQ6541GQKTE-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ6541GQKTE-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ6541GQKTE-AEC1-PCT-ND
|
DigiKey | 45V 8A THREE-PHASE POWER STAGE A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
489 In Stock |
|
$6.7568 / $10.6700 | Buy Now |
DISTI #
MPQ6541GQKTE-AEC1-
|
Avnet Americas | Brushless DC Motor Driver 3-Phase 4.75V to 40V 26-Pin TQFN T/R - Tape and Reel (Alt: MPQ6541GQKTE-AEC1-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$7.2935 / $8.8025 | Buy Now |
DISTI #
946-MPQ6541GQKTE-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 45V 8A Three-Phase Power Stage AEC-Q100 Qualified with PWM & ENBL Inputs RoHS: Compliant | 471 |
|
$6.7500 / $10.6600 | Buy Now |
DISTI #
MPQ6541GQKTE-AEC1-
|
Avnet Americas | Brushless DC Motor Driver 3-Phase 4.75V to 40V 26-Pin TQFN T/R - Tape and Reel (Alt: MPQ6541GQKTE-AEC1-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$7.2935 / $8.8025 | Buy Now |