Part Details for MPQ7200AGLE-AEC1-Z by Monolithic Power Systems
Overview of MPQ7200AGLE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ7200AGLE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ7200AGLE-AEC1-ZCT-ND
|
DigiKey | 42V, 1.2A BUCK-BOOST OR 3A BUCK, Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3184 In Stock |
|
$2.3500 / $6.2500 | Buy Now |
DISTI #
MPQ7200AGLE-AEC1-Z
|
Avnet Americas | LED Driver Buck-Boost/Buck 1-CH PWM 42V 1.2A/3A 19-Pin QFN - Tape and Reel (Alt: MPQ7200AGLE-AEC1-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.0915 | Buy Now |
DISTI #
946-MPQ7200AGLEAEC1Z
|
Mouser Electronics | LED Lighting Drivers 42V, 1.2A Buck-boost or 3A BuckSynchronous LED Driver RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
Future Electronics | LED Driver Buck-Boost/Buck, 1-CH PWM 42V 1.2A/3A, QFN-19 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.4700 | Buy Now |
DISTI #
MPQ7200AGLE-AEC1-Z
|
Avnet Silica | LED Driver Buck-Boost/Buck 1-CH PWM 42V 1.2A/3A 19-Pin QFN (Alt: MPQ7200AGLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ7200AGLE-AEC1-Z
MPQ7200AGLE-AEC1-Z CAD Models
MPQ7200AGLE-AEC1-Z Part Data Attributes
|
MPQ7200AGLE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ7200AGLE-AEC1-Z
Monolithic Power Systems
LED Driver, 2-Segment, QFN-19
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-19 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XQCC-N19 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC19(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 0.002 MHz |