Part Details for MPQ7220GF-AEC1-Z by Monolithic Power Systems
Overview of MPQ7220GF-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MPQ7220GF-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ7220GF-AEC1-ZCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 28TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4100 In Stock |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
MPQ7220GF-AEC1-Z
|
Avnet Americas | LED Driver, AEC-Q100, Boost, Step Up, 6 Output, 3.5 to 36 Vin, 0.1 A, 2.2MHz, TSSOP-EP-28 - Tape and Reel (Alt: MPQ7220GF-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $2.9700 | Buy Now |
DISTI #
946-MPQ7220GF-AEC1-Z
|
Mouser Electronics | LED Lighting Drivers 6-Channel, Max 100mA/Ch Boost LED Driver, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$2.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0700 | Buy Now |
DISTI #
MPQ7220GF-AEC1-Z
|
Avnet Americas | LED Driver, AEC-Q100, Boost, Step Up, 6 Output, 3.5 to 36 Vin, 0.1 A, 2.2MHz, TSSOP-EP-28 - Tape and Reel (Alt: MPQ7220GF-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $2.9700 | Buy Now |
DISTI #
MPQ7220GF-AEC1-Z
|
Avnet Silica | LED Driver, AEC-Q100, Boost, Step Up, 6 Output, 3.5 to 36 Vin, 0.1 A, 2.2MHz, TSSOP-EP-28 (Alt: MPQ7220GF-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3650249
|
Farnell | LED DRIVER, BOOST, -40 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.2318 | Buy Now |
Part Details for MPQ7220GF-AEC1-Z
MPQ7220GF-AEC1-Z CAD Models
MPQ7220GF-AEC1-Z Part Data Attributes:
|
MPQ7220GF-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ7220GF-AEC1-Z
Monolithic Power Systems
LED Driver, 6-Segment, PDSO28, TSSOP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2A | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.7 mm |