Part Details for MPQ7225AGQJE-0000-AEC1-Z by Monolithic Power Systems
Overview of MPQ7225AGQJE-0000-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MPQ7225AGQJE-0000-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ7225AGQJE-0000-AEC1-ZCT-ND
|
DigiKey | 16-CHANNEL, CURRENT SINK LED DRI Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4375 / $6.4200 | Buy Now |
DISTI #
MPQ7225AGQJE-0000-
|
Avnet Americas | 16-CHANNEL CURRENT SINK LED DRIVERWITH ADAPTIVE FEEDBACK CONTROL (AFC) - Tape and Reel (Alt: MPQ7225AGQJE-0000-) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$7.0810 | Buy Now |
DISTI #
946-MPQ7225AGQJE-Z
|
Mouser Electronics | LED Lighting Drivers 16-Channel, Current Sink LED Driver with Adaptive Feedback Control (AFC) and Enhanced Safety, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks | 0 |
|
$2.4400 | Buy Now |
DISTI #
MPQ7225AGQJE-0000-AEC1-Z
|
Avnet Silica | 16-CHANNEL CURRENT SINK LED DRIVERWITH ADAPTIVE FEEDBACK CONTROL (AFC) (Alt: MPQ7225AGQJE-0000-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |