There are no models available for this part yet.
Overview of MPQ7231GLE-D50-AEC1-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPQ7231GLE-D50-AEC1-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MPQ7231GLE-D50-AEC1-PCT-ND
|
DigiKey | MPSAFETM 42V, 3A BUCK OR 2.4A BU Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.9250 / $5.3800 | Buy Now | |
DISTI #
MPQ7231GLE-D50-AEC
|
Avnet Americas | MPSAFETM 42V, 3A BUCK OR 2.4A BUCK-BOOST, SYNCHRONOUS INFRARED LED DRIVER, AEC-Q100 QUALIFIED - Tape and Reel (Alt: MPQ7231GLE-D50-AEC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.7132 | Buy Now | |
DISTI #
946-MPQ7231GLE-D50P
|
Mouser Electronics | LED Lighting Drivers MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$2.0600 / $4.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$1.9300 | Buy Now |