Part Details for MPQ7231GLE-D50-AEC1-Z by Monolithic Power Systems
Overview of MPQ7231GLE-D50-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ7231GLE-D50-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ7231GLE-D50-AEC1-ZCT-ND
|
DigiKey | MPSAFETM 42V, 3A BUCK OR 2.4A BU Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$1.7375 / $4.9800 | Buy Now |
DISTI #
MPQ7231GLE-D50-AEC
|
Avnet Americas | MPSAFETM 42V, 3A BUCK OR 2.4A BUCK-BOOST, SYNCHRONOUS INFRARED LED DRIVER, AEC-Q100 QUALIFIED - Tape and Reel (Alt: MPQ7231GLE-D50-AEC) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.5464 | Buy Now |
DISTI #
946-MPQ7231GLE-D50Z
|
Mouser Electronics | LED Lighting Drivers MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$1.7400 | Buy Now |