Part Details for MPQ9840GLE-5-AEC1-Z by Monolithic Power Systems
Overview of MPQ9840GLE-5-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ9840GLE-5-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2417
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ9840GLE-5-AEC1-Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 | Buy Now |
DISTI #
1589-MPQ9840GLE-5-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK 5V 3.5A 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6765 In Stock |
|
$1.7324 / $3.5900 | Buy Now |
DISTI #
MPQ9840GLE-5-AEC1-
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 36V 3.5A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ9840GLE-5-AEC1-) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.4120 | Buy Now |
DISTI #
946-MPQ9840GLE5AEC1Z
|
Mouser Electronics | Switching Voltage Regulators 36V, 3.5A, Low IQ, Synchronous Step-Down Converter RoHS: Compliant | 4895 |
|
$1.7300 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6800 | Buy Now |
DISTI #
MPQ9840GLE-5-AEC1-
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 36V 3.5A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ9840GLE-5-AEC1-) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.4120 | Buy Now |
DISTI #
3782464
|
Farnell | DC/DC CONV, SYNC BUCK, 2.5MHZ, 125DEG C RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.7659 | Buy Now |
Part Details for MPQ9840GLE-5-AEC1-Z
MPQ9840GLE-5-AEC1-Z CAD Models
MPQ9840GLE-5-AEC1-Z Part Data Attributes:
|
MPQ9840GLE-5-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ9840GLE-5-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |