There are no models available for this part yet.
Overview of MPQ9841GL-AEC1-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPQ9841GL-AEC1-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ4611
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.3V, Input Voltage Max:36V, Max Output Current:1A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ9841GL-AEC1-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 152 |
|
$3.2700 / $4.5100 | Buy Now | |
DISTI #
1589-MPQ9841GL-AEC1-PCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
338 In Stock |
|
$1.8500 / $5.2200 | Buy Now | |
DISTI #
MPQ9841GL-AEC1-P
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 36V 1A 16-Pin QFN - Tape and Reel (Alt: MPQ9841GL-AEC1-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.6465 | Buy Now | |
DISTI #
946-MPQ9841GL-AEC1-P
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade,36V, 1A, Low Iq Synchronous Step-Down Converter with Wettable Flank RoHS: Compliant | 498 |
|
$1.8500 / $3.9600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$1.8500 | Buy Now | ||
DISTI #
MPQ9841GL-AEC1-P
|
Avnet Silica | Converter DC to DC Single Step Down 3.3V to 36V 1A 16-Pin QFN (Alt: MPQ9841GL-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MPQ9841GL-AEC1-P by Monolithic Power Systems
Part Data Attributes for MPQ9841GL-AEC1-P by Monolithic Power Systems
MPQ9841GL-AEC1-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MPQ9841GL-AEC1-PMonolithic Power SystemsVS
-