Part Details for MPS-096TSTP0 by SICK AG
Overview of MPS-096TSTP0 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-096TSTP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS-096TSTP0-ND
|
DigiKey | SENSOR LINEAR 96MM CBL W/CONN Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$386.4200 | Buy Now |
|
Neutron USA | Magnetic Position Sensor, R: 96 mm, 15-30 VDC, DC 4 wire, Ana Vout: 0-10V, Cable with M8, 1 ms, Plastic | 8 |
|
$906.3700 | Buy Now |