Part Details for MPS-30-27 by Mean Well
Overview of MPS-30-27 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CX9649- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9628- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9629- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS |
Price & Stock for MPS-30-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@1.1A - 29.7W - Medical RoHS: Compliant |
20 In Stock |
|
$30.9700 / $36.1300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | AC/DC Power Supply - 1 Output - 27V@1.1A - 29.7W - Medical RoHS: Compliant |
20 In Stock |
|
$30.9700 / $36.1300 | Buy Now |
Part Details for MPS-30-27
MPS-30-27 CAD Models
MPS-30-27 Part Data Attributes
|
MPS-30-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPS-30-27
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |