Part Details for MPS-302-RGB (ALTERNATE: MPS-302-RGB) by PATLITE Corporation
Overview of MPS-302-RGB (ALTERNATE: MPS-302-RGB) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-302-RGB (ALTERNATE: MPS-302-RGB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70543822
|
RS | Light Tower, 30mm, LED, 24VAC/VDC, Continuous Light, NPN & PNP Open Collector | Patlite MPS-302-RGB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$163.8600 | Buy Now |