Part Details for MPS-402-RGBY (ALTERNATE: MPS-402-RGBY) by PATLITE Corporation
Overview of MPS-402-RGBY (ALTERNATE: MPS-402-RGBY) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-402-RGBY (ALTERNATE: MPS-402-RGBY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70372053
|
RS | Tower Light, LED, 30mm, Red/Green/Blue/Yellow, 24VAC/VDC, Cont, Direct, Silver | Patlite MPS-402-RGBY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$195.0000 | Buy Now |