Part Details for MPS-MT by Phoenix Contact
Overview of MPS-MT by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray RoHS: Compliant |
121 In Stock 993 Factory Stock |
|
$3.3700 / $4.9800 | Buy Now |
DISTI #
0201744
|
TTI | Terminal Block Tools & Accessories MPS-MT Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 260 In Stock |
|
$3.4100 / $4.6900 | Buy Now |
|
Master Electronics | Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray RoHS: Compliant |
121 In Stock 993 Factory Stock |
|
$3.3700 / $4.9800 | Buy Now |