Part Details for MPS003-S70000-99 by NevadaNano
Overview of MPS003-S70000-99 by NevadaNano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-21-YYS-7.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT3343AEA2E3-33ES700.000000 | SiTime | 220 to 725 MHz, Ultra-Low Jitter, ±15 to ±50 ppm VCXO | |
SiT9121AI-2B3-33S70.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for MPS003-S70000-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005967866
|
Sager | Air Quality Sensors Min Qty: 1 | 0 |
|
$150.0000 | Buy Now |