Part Details for MPS04-24S05 by P-DUKE
Overview of MPS04-24S05 by P-DUKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPS041202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPS041028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
G87MPS042202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |
Price & Stock for MPS04-24S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$0 | Buy Now |