Part Details for MPS1-6-A-C3 by Bimba Manufacturing Company
Overview of MPS1-6-A-C3 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4363MPS-1#PBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LTC2864MPS-1#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LT4356MPS-1#TRPBF | Analog Devices | Surge Stopper |
Price & Stock for MPS1-6-A-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72085612
|
RS | MANIFOLD POWER STRIP, M4V/M3V100 SERIES VALVES, 6 STATION, AC, 3M CABLE | Bimba MPS1-6-A-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$244.0000 | RFQ |