Part Details for MPS2-2-A-C10 by Bimba Manufacturing Company
Overview of MPS2-2-A-C10 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2864MPS-2#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LT4356MPS-2#TRPBF | Analog Devices | Surge Stopper | |
LTC2864MPS-2#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for MPS2-2-A-C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72085627
|
RS | MANIFOLD POWER STRIP, M4V/M3V200 AND M3V1 SERIES VALVES, 2 STATION, AC,10M CABL | Bimba MPS2-2-A-C10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$111.2200 / $139.0300 | RFQ |