Part Details for MPS203R by knitter-switch
Overview of MPS203R by knitter-switch
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS203R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7621
|
Newark | Switches, Pushbutton, Dpdt, 125Vac,3A, Solder, Product Range:Mps Blue Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:- Rohs Compliant: Yes |Knitter-Switch MPS203R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$9.4100 / $14.5400 | Buy Now |
DISTI #
MPS203R
|
TME | Switch: push-button, Pos: 2, DPDT, 3A/125VAC, ON-(ON), Illumin: none Min Qty: 1 | 86 |
|
$9.4000 / $14.3300 | Buy Now |
DISTI #
808003
|
element14 Asia-Pacific | PUSHBUTTON SWITCH, 2POLE RoHS: Compliant Min Qty: 1 Container: Each | 259 |
|
$12.3367 / $13.2908 | Buy Now |
DISTI #
808003
|
Farnell | PUSHBUTTON SWITCH, 2POLE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 259 |
|
$11.3737 / $18.2738 | Buy Now |
Part Details for MPS203R
MPS203R CAD Models
MPS203R Part Data Attributes
|
MPS203R
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MPS203R
knitter-switch
Special Switch, DPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Finish | NICKEL | |
Actuator Length | 0.315 inch | |
Actuator Material | BRASS | |
Actuator Travel | 1.1938 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 13.0048 mm | |
Body Color | BLACK | |
Body Height | 9.9822 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Length | 0.354 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Finish | SILVER/NICKEL | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |