Datasheets
MPS2222A by:

Transistor

Part Details for MPS2222A by WEITRON INTERNATIONAL CO., LTD.

Overview of MPS2222A by WEITRON INTERNATIONAL CO., LTD.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for MPS2222A

MPS2222A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPS2222A Part Data Attributes:

MPS2222A WEITRON INTERNATIONAL CO., LTD.
Buy Now Datasheet
Compare Parts:
MPS2222A WEITRON INTERNATIONAL CO., LTD. Transistor
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.6 A
Configuration SINGLE
DC Current Gain-Min (hFE) 35
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 300 MHz

MPS2222A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPS2222A by WEITRON INTERNATIONAL CO., LTD..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPS2222A by WEITRON INTERNATIONAL CO., LTD.

  • Please alert me when MPS2222A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPS2222A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPS2222A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPS2222A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPS2222A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPS2222A by WEITRON INTERNATIONAL CO., LTD.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: